- RS Stock No.:
- 183-7471
- Mfr. Part No.:
- 102995
- Manufacturer:
- Raaco
- RS Stock No.:
- 183-7471
- Mfr. Part No.:
- 102995
- Manufacturer:
- Raaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Six Drawer Storage Cabinet
A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.
Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
Specifications
Attribute | Value |
---|---|
Type | Insert |
Drawer Height | 315mm |
Drawer Depth | 47mm |
Complies with EN 61340-5-1 | Yes |
Drawer Length | 315mm |
Drawer Width | 220mm |