Notrax Master Trax, Entrance Mat, Solid, Indoor Use, Grey, 130mm 200mm 11mm
- RS Stock No.:
- 303-737
- Mfr. Part No.:
- 113C0078GYRS1
- Manufacturer:
- Notrax
Subtotal (1 unit)**
MYR1,731.11
Temporarily out of stock - back order for despatch 05/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,731.11 |
**price indicative
- RS Stock No.:
- 303-737
- Mfr. Part No.:
- 113C0078GYRS1
- Manufacturer:
- Notrax
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Notrax | |
Length | 200mm | |
Width | 130mm | |
Indoor/Outdoor | Indoor | |
Surface Type | Solid | |
Colour | Grey | |
Range | Master Trax | |
Thickness | 11mm | |
Select all | ||
---|---|---|
Brand Notrax | ||
Length 200mm | ||
Width 130mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Solid | ||
Colour Grey | ||
Range Master Trax | ||
Thickness 11mm | ||
Related links
- Notrax Swisslon XT Anti-Slip Grit Grey, 90cm 150cm 9mm
- RS PRO Superdry Waffle Grey, 0.6m 0.9m 7mm
- Coba Europe Entra-Plush Cutpile Grey, 0.6m 0.9m 7mm
- Coba Europe Entra-Plush Cutpile Grey, 0.9m 1.5m 7 mm +15%/-10%
- Notrax Sani-Trax Anti-Slip Anti-Slip Black, 45cm 60cm 19mm
- Coba Europe Clean-Step Smooth White, 0.8m 0.6m 6.5mm
- RS PRO Superdry Waffle Blue, 0.9m 1.5m 7mm
- RS PRO Superdry Waffle Blue, 0.6m 0.9m 7mm