Schneider Electric, Vigilohm, POWERTAG, 10W, Wired
- RS Stock No.:
- 428-713
- Mfr. Part No.:
- IMDIFL12H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR32,533.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,533.28 |
*price indicative
- RS Stock No.:
- 428-713
- Mfr. Part No.:
- IMDIFL12H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Wired/Wireless | Wired | |
| Range | Vigilohm | |
| Series | Vigilohm | |
| Power Consumption | 10W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Wired/Wireless Wired | ||
Range Vigilohm | ||
Series Vigilohm | ||
Power Consumption 10W | ||
- COO (Country of Origin):
- IN
The Schneider Electric Insulation fault locator is dedicated to monitoring 12 feeders, AC, DC and ACDC, up to 1000V with the voltage adaptor, IFL12VA1T. It measures the insulation resistance and leakage capacitance per feeder. Configuration is set from the front of the device, through the HMI screen, or from the communication port. Main settings are related to alarm thresholds, channel naming, toroid type, filtering time. Per feeder, it displays insulation resistance from 100 ohms to 250 kilohms and leakage capacitance from 1 to 15 microfarad.
RoHS compliant
IP54 and IP20 protection rated
IP54 and IP20 protection rated

