- RS Stock No.:
- 145-0416
- Mfr. Part No.:
- CD40147BE
- Manufacturer:
- Texas Instruments
Available for back order.
Price Each (In a Tube of 25)
MYR2.05
Units | Per Unit | Per Tube* |
25 + | MYR2.05 | MYR51.25 |
*price indicative |
- RS Stock No.:
- 145-0416
- Mfr. Part No.:
- CD40147BE
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 V |