- RS Stock No.:
- 756-3078
- Mfr. Part No.:
- TC74VHC139FT(EL,K)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3078
- Mfr. Part No.:
- TC74VHC139FT(EL,K)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC74VHC Family Multiplexers/Demultiplexers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.4 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |