- RS Stock No.:
- 170-5357
- Mfr. Part No.:
- 74HC4851PW,118
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-5357
- Mfr. Part No.:
- 74HC4851PW,118
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The 74HC4851: 74HCT4851 are high-speed Si-gate CMOS devices. The 74HC4851: 74HCT4851 are 8-channel analog multiplexers/demultiplexers with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The devices feature injection-current effect control, which has excellent value in automotive applications where voltages in excess of the supply voltage are common. With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2.
Optimized for low-voltage applications
Low ON resistance
Logic level translation
Typical break before make built in
ESD protection
Low ON resistance
Logic level translation
Typical break before make built in
ESD protection
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |