nVent SCHROFF RatiopacPRO Series Guiding Rail
- RS Stock No.:
- 283-5513
- Distrelec Article No.:
- 110-80-444
- Mfr. Part No.:
- 34564884
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
MYR34.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 65 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34.57 |
*price indicative
- RS Stock No.:
- 283-5513
- Distrelec Article No.:
- 110-80-444
- Mfr. Part No.:
- 34564884
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guiding Rail | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guiding Rail | ||
Series RatiopacPRO | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 64568 Series Polycarbonate Guiding Rail
- nVent SCHROFF RatiopacPRO Series 3U Rack Mount Chassis 315mm Depth
- nVent SCHROFF RatiopacPRO Series 2U Rack Mount Chassis 436mm Depth
- Schneider Electric PanelSeT Accessoires Series Guiding Rail 48mm H For Use With Spacial SF
- nVent SCHROFF RatiopacPRO Series 1 x 6U Aluminium Zinc Rack Mount Chassis, 20HP
- nVent SCHROFF RatiopacPRO Series 1 x 6U Aluminium Zinc Rack Mount Chassis, 40HP
- nVent SCHROFF RatiopacPRO Series 1 x 6U Aluminium Zinc Rack Mount Chassis, 42HP
- nVent SCHROFF RatiopacPRO Series Rack Mount Case for Use with Rack Mounts 112.3 x 448.9 x 255.5mm