ABB Steel Horizontal Profile, 744mm W, 50mm H, 750mm L For Use With EDF
- RS Stock No.:
- 237-3370
- Mfr. Part No.:
- 2CPX042848R9999
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR189.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.76 |
*price indicative
- RS Stock No.:
- 237-3370
- Mfr. Part No.:
- 2CPX042848R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Horizontal Profile | |
| Width | 744mm | |
| Height | 50mm | |
| Length | 750mm | |
| Material | Steel | |
| For Use With | EDF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Horizontal Profile | ||
Width 744mm | ||
Height 50mm | ||
Length 750mm | ||
Material Steel | ||
For Use With EDF | ||
- COO (Country of Origin):
- DE
The ABB horizontal transverse profile rail, not installed, field width 3, for field separation to top or bottom, incl. mounting screws. The use of a transverse profile rail is necessary to connect different field widths. The system component is suitable for the EDF mounting frame.
Enclosure Type Interior fitting module
Field Width 3
Material Steel
Mounting Position horizontal
Mounting Type Screw mounting
Field Width 3
Material Steel
Mounting Position horizontal
Mounting Type Screw mounting
Related links
- ABB IS2 Series Galvanised Steel Horizontal Profile 1m L For Use With IS2 Enclosures
- ABB IS2 Series Galvanised Steel Horizontal Profile 690mm L For Use With IS2 Enclosures for Automation
- ABB Horizontal Profile 744mm L For Use With TriLine
- ABB Pickled Steel Sheet Support Rail 50mm H, 100mm L For Use With EV1050
- ABB EV1056 Series Aluminium Slide Rail 50mm H, 100mm L For Use With EV1050
- ABB GEMINI Series Steel Upright 750mm H, 750mm L For Use With Enclosure
- ABB IS2 Series Galvanised Steel Horizontal Profile 1.2m L For Use With IS2 Enclosures for Automation
- ABB IS2 Series Galvanised Steel Horizontal Profile 600mm L For Use With IS2 Enclosures
