Schneider Electric PanelSeT Series Steel Cross Rail, 40mm W, 900mm H, 27mm D For Use With Panelset SF, SFX, SM, SMX
- RS Stock No.:
- 444-250
- Mfr. Part No.:
- NSYSUCR4090
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
MYR1,943.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,943.50 | MYR971.75 |
*price indicative
- RS Stock No.:
- 444-250
- Mfr. Part No.:
- NSYSUCR4090
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 40mm | |
| Height | 900mm | |
| Depth | 27mm | |
| Material | Steel | |
| For Use With | Panelset SF, SFX, SM, SMX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 40mm | ||
Height 900mm | ||
Depth 27mm | ||
Material Steel | ||
For Use With Panelset SF, SFX, SM, SMX | ||
- COO (Country of Origin):
- IN
The Schneider Electric Universal cross rails compatible with PanelSeT SFN, SF, and SM ranges, measuring H40 x W900 mm, 1 row, supplied as a set of 2. Designed for versatile mounting and support inside electrical enclosures across multiple applications.
Surface finish is galvanized
Fixing mode is by screws
Fixing mode is by screws
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 1600mm H SFX SMX
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 400mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 800mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Mounting Plate 800mm W SM Spacial SF
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure

