- RS Stock No.:
- 868-5369
- Mfr. Part No.:
- 1455TFBK
- Manufacturer:
- Hammond
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR82.35
Pair(s) | Per Pair |
1 - 14 | MYR82.35 |
15 - 99 | MYR80.62 |
100 + | MYR78.20 |
- RS Stock No.:
- 868-5369
- Mfr. Part No.:
- 1455TFBK
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1455 Series Wall Mount End Panels
Features and Benefits
• Designed to convert these enclosures where shelf or wall mounting is required
• 1.6 mm thick aluminium
• L shape brackets attach to each end, replacing the end panels
• Finish available in both clear & black anodized to match enclosure
• Sold in pairs
• 1.6 mm thick aluminium
• L shape brackets attach to each end, replacing the end panels
• Finish available in both clear & black anodized to match enclosure
• Sold in pairs
Specifications
Attribute | Value |
---|---|
Panel Type | End Panel |
For Use With | 1455T Series Enclosure |
Quantity | 1 |