The Schneider Electric functional enclosure panel is part of the PrismaSeT G range, designed for low voltage electrical distribution applications. It is a kit form panel that can be stacked side by side and on top of each other. The rear panel features a smooth surface finish with a white colour, providing a sleek and clean look to the enclosure. With a high level of insulation and short-time withstand current, this panel ensures safety and reliability in electrical distribution systems. The IP55 and IK10 degree of protection, along with seismic tests, make it suitable for various environments.
Can be combined side by side and one on top of another Smooth surface finish with matt white colour for a sleek appearance High insulation rating and short-time withstand current for safety and reliability IP55 degree of protection with door for protection against water and dust IK10 degree of protection with door for mechanical robustness Seismic tests ensure durability in harsh conditions