- RS Stock No.:
- 237-6414
- Mfr. Part No.:
- 2CPX046082R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
MYR39.00
Box(es) | Per Box |
1 + | MYR39.00 |
- RS Stock No.:
- 237-6414
- Mfr. Part No.:
- 2CPX046082R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB ZX645 clamp BB holder suitable for ZX enclosure. The material used for the clamp is copper.
Product net weight 0.19 kg
Length is 145mm
Length is 145mm
Specifications
Attribute | Value |
---|---|
Length | 145mm |
For Use With | TriLine |
Width | 50mm |