Better World
Schneider Electric Enclosure Heater, 12 → 24V dc, 20W Output
- RS Stock No.:
- 211-2726
- Mfr. Part No.:
- NSYCR20WU1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR556.85
Temporarily out of stock - back order for despatch 16/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR556.85 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2726
- Mfr. Part No.:
- NSYCR20WU1
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Output Power | 20W | |
Supply Voltage | 12 → 24V dc | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Output Power 20W | ||
Supply Voltage 12 → 24V dc | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Enclosure Heater 20W Output, 98 x 38 x 75
- Schneider Electric Enclosure Heater 10W Output
- Schneider Electric Enclosure Heater 150W Output
- Schneider Electric Enclosure Heater 55W Output
- Schneider Electric Enclosure Heater 50W Output, 98mm x 38mm x 75mm
- Schneider Electric Enclosure Heater 10W Output 98mm x 38mm x 75mm
- Schneider Electric Enclosure Heater 150W Output, 150mm x 60mm x 90mm
- Schneider Electric Enclosure Heater 90W Output, 200mm x 80mm x 70mm