Recently searched

    STEGO Enclosure Heater, 56V dc, 800W Input, 100mm x 145mm x 166mm

    Bulk discount available

    Subtotal (1 unit)**

    MYR2,009.64

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR2,009.64
    5 +MYR1,962.91

    **price indicative

    RS Stock No.:
    182-9826
    Mfr. Part No.:
    03097.3-12
    Manufacturer:
    STEGO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STEGO

    Air Flow

    160m³/h

    Input Power Rating

    800W

    Supply Voltage

    56V dc

    Depth

    166mm

    Height

    100mm

    Width

    145mm

    Series

    DCR 030

    Nominal Current

    25A

    Related links