- RS Stock No.:
- 177-9002
- Mfr. Part No.:
- NSYCRS100W240V
- Manufacturer:
- Schneider Electric
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,902.92
Units | Per Unit |
1 + | MYR1,902.92 |
- RS Stock No.:
- 177-9002
- Mfr. Part No.:
- NSYCRS100W240V
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Climasys Ultra thin resistance heater low starting current 90W 240V 280x450mm
Specifications
Attribute | Value |
---|---|
Input Power Rating | 90W |
Supply Voltage | 240V ac |
Depth | 1.6mm |
Height | 280mm |
Width | 450mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Frequency | 50/60Hz |
Series | ClimaSys CR |