Pfannenberg Enclosure Heater, 230V, 400W Output, 400W Input, 55°C, 142mm x 88mm x 126mm
- RS Stock No.:
- 460-886
- Mfr. Part No.:
- 17040610030
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR565.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR565.20 |
*price indicative
- RS Stock No.:
- 460-886
- Mfr. Part No.:
- 17040610030
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 400W | |
| Air Flow | 50m³/h | |
| Input Power Rating | 400W | |
| Supply Voltage | 230V | |
| Surface Temperature | 55°C | |
| Depth | 126mm | |
| Height | 142mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 400W | ||
Air Flow 50m³/h | ||
Input Power Rating 400W | ||
Supply Voltage 230V | ||
Surface Temperature 55°C | ||
Depth 126mm | ||
Height 142mm | ||
Width 88mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact fan heater features a compact design and fast heating due to PTC technology. It can be mounted on the wall or DIN rail, offering flexible installation options for efficient and reliable temperature control. The fan heaters from the PFH series are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are ideal for large electrical cabinets.
Fan heaters of the newest generation
High heating performance in compact housing 200 1200W
Very compact design, particularly suitable for smaller electrical cabinets
Plastic housing protects against injuries
Heating performance is available quickly due to use of PTC elements
Electrical connection via spring-type terminal
Fixed value thermostat can be retrofitted (5C, 15C or 25C)
Quick installation everywhere where there is space with screws or DIN-profile bars
Approvals: cURus, EAC, CSA
High heating performance in compact housing 200 1200W
Very compact design, particularly suitable for smaller electrical cabinets
Plastic housing protects against injuries
Heating performance is available quickly due to use of PTC elements
Electrical connection via spring-type terminal
Fixed value thermostat can be retrofitted (5C, 15C or 25C)
Quick installation everywhere where there is space with screws or DIN-profile bars
Approvals: cURus, EAC, CSA
Related links
- Pfannenberg Enclosure Heater 300W Output +55°C, 142mm x 88mm x 126mm
- Pfannenberg Enclosure Heater 200W Output +55°C, 142mm x 88mm x 126mm
- Pfannenberg Enclosure Heater 650W Output +55°C, 142mm x 88mm x 126mm
- Pfannenberg Enclosure Heater 800W Output +55°C, 142mm x 88mm x 126mm
- Pfannenberg Enclosure Heater 500W Output +55°C, 142mm x 88mm x 126mm
- Pfannenberg Enclosure Heater 1000W Output +55°C, 142mm x 88mm x 126mm
- Pfannenberg Enclosure Heater 1200W Output +55°C, 142mm x 88mm x 126mm
- Pfannenberg Enclosure Heater 500W Output +55°C, 142mm x 88mm x 126mm
