Better World
Schneider Electric Metal Plain Door, 750mm H, 550mm W for Use with Enclosure 4 x 24 Modules
- RS Stock No.:
- 247-2224
- Mfr. Part No.:
- PRA16424
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR1,260.26
Temporarily out of stock - back order for despatch 17/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,260.26 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2224
- Mfr. Part No.:
- PRA16424
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Door Type | Plain Door | |
Width | 550mm | |
Height | 750mm | |
Material | Metal | |
For Use With | Enclosure 4 x 24 Modules | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Door Type Plain Door | ||
Width 550mm | ||
Height 750mm | ||
Material Metal | ||
For Use With Enclosure 4 x 24 Modules | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Metal Plain Door 550mm W for Use with Enclosure 3 x 24 Modules
- Schneider Electric Metal Plain Door 550mm W for Use with Enclosure 2 x 24 Modules
- Schneider Electric Lockable Glass 750mm H, 550mm W for Use with Enclosure 4 x 24 Modules
- Schneider Electric Steel Transparent Door 550mm W for Use with Enclosure 5 x 24 Modules
- Schneider Electric Steel Transparent Door 550mm W for Use with Enclosure 3 x 24 Modules
- Schneider Electric Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Schneider Electric Glass Transparent Door 550mm W
- Fibox Galvanised Steel Perforated Mounting Plate 550mm W ARCA 8060