- RS Stock No.:
- 223-9946
- Mfr. Part No.:
- 3201840
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 14/08/2024, delivery within 4 working days from despatch date
Price Each
MYR8,171.35
Units | Per Unit |
---|---|
1 - 4 | MYR8,171.35 |
5 - 9 | MYR7,844.49 |
10 + | MYR7,517.64 |
- RS Stock No.:
- 223-9946
- Mfr. Part No.:
- 3201840
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal have sheet steel climate control doors for the installation of climate control module types SK 3307.7XX to 3310.7XX. The climate control doors fit perfectly with the overall design of the enclosure.
Material used for it is sheet steel
Colour is RAL 7035
Colour is RAL 7035
Specifications
Attribute | Value |
---|---|
Door Type | Climate Control Door |
Series | 3201 |
Width | 1.2m |
Height | 1800mm |
Material | Sheet Steel |
For Use With | VX |