Eaton, 436mm H, 310mm W, 45mm D, 45mm L
- RS Stock No.:
- 125-937
- Mfr. Part No.:
- 174183 DOOR-2/24-T-IKA
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
MYR263.93
Temporarily out of stock - back order for despatch 22/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 4 | MYR263.93 |
5 - 9 | MYR258.64 |
10 + | MYR250.76 |
**price indicative
- RS Stock No.:
- 125-937
- Mfr. Part No.:
- 174183 DOOR-2/24-T-IKA
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Width | 310mm | |
Height | 436mm | |
Depth | 45mm | |
Length | 45mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Width 310mm | ||
Height 436mm | ||
Depth 45mm | ||
Length 45mm | ||
Related links
- Eaton 418mm W 45mm L
- Eaton 310mm W 45mm L
- Eaton 246mm W 45mm L
- Eaton 418mm W 45mm L
- Eaton 238mm W 45mm L
- Eaton 418mm W 45mm L
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Glazed Door 600mm W 45mm L for Use with