Eaton Steel, 149mm H, 565mm W, 48mm D
- RS Stock No.:
- 123-141
- Mfr. Part No.:
- 172184 XMW0606CDC-NZM
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR1,554.75
Temporarily out of stock - back order for despatch 20/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,554.75 |
**price indicative
- RS Stock No.:
- 123-141
- Mfr. Part No.:
- 172184 XMW0606CDC-NZM
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Width | 565mm | |
Height | 149mm | |
Depth | 48mm | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Eaton | ||
Width 565mm | ||
Height 149mm | ||
Depth 48mm | ||
Material Steel | ||
Related links
- Eaton Steel 565mm W, 48mm D
- Eaton Steel 565mm W, 48mm D
- Eaton Steel 565mm W, 48mm D
- Eaton Steel 565mm W, 48mm D
- Eaton xEnergy Main Series RAL 7035 Metal Support Frame 312mm W, 48mm D For Use With IZMX16
- Schneider Electric PrismaSeT Series Glass Transparent 568mm W, 48mm D for Use with Enclosure
- Schneider Electric PrismaSeT Series Glass Transparent 568mm W, 48mm D for Use with Enclosure
- Schneider Electric PrismaSeT Series Metal RAL 9003 Opaque 248mm W, 48mm D for Use with PrismaSeT S