Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Enclosures & Server Racks
/
Enclosures & Racking Components
/
Enclosure Doors
Eaton DI Series Lockable Steel RAL 7035, 25mm H, 25mm W, 25mm D, 25mm L
RS Stock No.:
106-191
Mfr. Part No.:
138680 DI-100100-CS
Manufacturer:
Eaton
N
View all Enclosure Doors
Discontinued product
RS Stock No.:
106-191
Mfr. Part No.:
138680 DI-100100-CS
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 138680 DI-100100-CS
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
ES
138680
The Eaton Internal Door designed for operator control and display elements, with integrated depth adjustment elements for mounting plates.
RoHS compliant
IP30 degree protection
Attribute
Value
Series
DI
Lockable
Yes
Width
25mm
Height
25mm
Depth
25mm
Length
25mm
Material
Steel
RAL Code
RAL 7035
Related links
Eaton DI Series Lockable Steel RAL 7035 25mm W 25mm L
Eaton DI Series Lockable Steel RAL 7035 25mm D, 25mm L
Eaton Steel 417mm W 25mm L
Eaton Steel 592mm W 25mm L
Eaton Steel 592mm W 25mm L
Eaton Steel 625mm W 25mm L
Eaton Steel 425mm W 25mm L
Eaton Steel 792mm W 25mm L