Eaton DI Series Lockable Steel RAL 7035, 25mm H, 25mm W, 25mm D, 25mm L
- RS Stock No.:
- 106-185
- Mfr. Part No.:
- 138663 DI-3040-CS
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-185
- Mfr. Part No.:
- 138663 DI-3040-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | DI | |
| Lockable | Yes | |
| Width | 25mm | |
| Height | 25mm | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series DI | ||
Lockable Yes | ||
Width 25mm | ||
Height 25mm | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
138663
The Eaton Internal Door designed for operator control and display elements, with integrated depth adjustment elements for mounting plates.
RoHS compliant
IP30 degree protection
IP30 degree protection
Related links
- Eaton Steel 417mm W 25mm L
- Eaton Steel 592mm W 25mm L
- Eaton Steel 592mm W 25mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 720mm W 1750mm L
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear Panel 1.2m W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 520mm W 1550mm L
