Bopla Polyamide, 7mm H, 60mm W, 81.2mm L
- RS Stock No.:
- 284-2161
- Distrelec Article No.:
- 303-95-901
- Mfr. Part No.:
- 35112005
- Manufacturer:
- Bopla
Price Each**
MYR42.91
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR42.91 |
**price indicative
- RS Stock No.:
- 284-2161
- Distrelec Article No.:
- 303-95-901
- Mfr. Part No.:
- 35112005
- Manufacturer:
- Bopla
Related links
- Bopla Polyamide 60mm W, 81.2mm L
- Eaton 1146 Series RAL 7035 Steel Front Plate 60mm W, 1020mm L for...
- Eaton 1146 Series RAL 7035 Steel Front Plate 60mm W, 1220mm L for...
- Eaton 1146 Series RAL 7035 Steel Front Plate 60mm W, 820mm L for...
- Eaton 1146 Series RAL 7035 Steel Front Plate 60mm W, 620mm L for...
- Eaton 1146 Series RAL 7035 Steel Front Plate 60mm W, 620mm L for...
- Eaton 1146 Series RAL 7035 Steel Front Plate 60mm W, 1220mm L for...
- Eaton 1146 Series RAL 7035 Steel Front Plate 60mm W, 820mm L for...