Hammond Steel Mounting Plate, 9.87in W, 255.016mm L for Use with 1590ZGRP234 enclosure
- RS Stock No.:
- 256-5863
- Mfr. Part No.:
- 1590ZGRP234PL
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 21/08/2024, delivery within 4 working days from despatch date
Price Each
MYR67.38
Units | Per Unit |
---|---|
1 + | MYR67.38 |
- RS Stock No.:
- 256-5863
- Mfr. Part No.:
- 1590ZGRP234PL
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond inner mounting panel for 1590ZGRP234 and 1590ZGRP235 enclosures.
Product type inner panel
Made of steel
Made of steel
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 9.87in |
Length | 255.016mm |
Material | Steel |
For Use With | 1590ZGRP234 enclosure |