Hammond Aluminium Base Plate, 76mm H, 17in W, 432mm L
- RS Stock No.:
- 255-8102
- Mfr. Part No.:
- 1434-176
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 21/08/2024, delivery within 4 working days from despatch date
Price Each
MYR72.83
Units | Per Unit |
---|---|
1 + | MYR72.83 |
- RS Stock No.:
- 255-8102
- Mfr. Part No.:
- 1434-176
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond bottom plate for 1444 series aluminium chassis has width 17 inches, depth 6 inches and height 3 inches. The thickness is 0.05 inches.
Material of product is aluminium
Color of product is natural aluminium
Color of product is natural aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 17in |
Height | 76mm |
Length | 432mm |
Colour | Clear |
Material | Aluminium |