RS PRO Steel Zinc Plated Mounting Plate Mounting Plate, 108.2mm W, 208.2 mm L for Use with RS PRO Aluminium Enclosure
- RS Stock No.:
- 248-1067
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR38.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 135 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.03 |
*price indicative
- RS Stock No.:
- 248-1067
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded | Yes | |
| Sub Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Width | 108.2mm | |
| Number of Holes | 6 | |
| Thickness | 1.5mm | |
| Length | 208.2mm | |
| Finish | Zinc Plated | |
| Material | Steel | |
| For Use With | RS PRO Aluminium Enclosure | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Yes | ||
Sub Type Mounting Plate | ||
Product Type Mounting Plate | ||
Width 108.2mm | ||
Number of Holes 6 | ||
Thickness 1.5mm | ||
Length 208.2mm | ||
Finish Zinc Plated | ||
Material Steel | ||
For Use With RS PRO Aluminium Enclosure | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Enclosure Steel Mounting Plate, 208.2 x 108.2 x 1.5 mm
The RS PRO mounting plate is designed to fit inside the RS PRO Aluminium Enclosures range, providing a secure and reliable method of attaching electrical components independently from the enclosure.;Constructed from one-piece Mild Steel the enclosure mount plate is strong and impact resistant protecting internal parts from damage and can be easily pre fitted with electrical components before being secured in place. ;Supplied with predrilled holes the RS PRO Mild Steel mounting plate can be installed into the enclosure and mounted in place in minutes without any specialist tools.
Features and Benefits
Suitable RS PRO Aluminium Enclosures
Painted
760-9014 RS PRO Painted Enclosure (220 x 120 x 90mm)
846-2998 RS PRO Painted Enclosure (220 x 120 x 81mm)
Unpainted
760-8960 RS PRO Unpainted Enclosure (220 x 120 x 90mm)
846-2948 RS PRO Unpainted Enclosure (220 x 120 x 81mm)
ATEX
122-8933 RS PRO ATEX Enclosure (220 x 120 x 90mm)
122-8928 RS PRO ATEX Enclosure (220 x 120 x 81mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

