Eaton xEnergy Basic Series RAL 7035 Steel Cover Plate, 205mm H, 65mm W, 250mm L for Use with Enclosure
- RS Stock No.:
- 129-382
- Mfr. Part No.:
- 142455 BPZ-SS-2/250-EP
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
MYR166.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR166.41 |
| 5 - 9 | MYR163.10 |
| 10 + | MYR158.09 |
*price indicative
- RS Stock No.:
- 129-382
- Mfr. Part No.:
- 142455 BPZ-SS-2/250-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover Plate | |
| Series | xEnergy Basic | |
| Width | 65mm | |
| Height | 205mm | |
| Length | 250mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover Plate | ||
Series xEnergy Basic | ||
Width 65mm | ||
Height 205mm | ||
Length 250mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Side panel for the base, measuring 200mm in height and 250mm in depth, is part of the standard flush mounting EP system. This system is designed for surface mounting of factory finished, type tested switchgear assemblies, providing a reliable and organized solution for housing electrical components.
Durable material ensures long lasting performance
Load Capacity of 250 kg allows for heavy duty use in various applications
Suitable for a wide range of enclosure building needs
RoHS compliant
Load Capacity of 250 kg allows for heavy duty use in various applications
Suitable for a wide range of enclosure building needs
RoHS compliant
Related links
- Eaton xEnergy Basic Series RAL 7035 Steel Base Plate 65mm W, 250mm L for Use with Enclosure
- Eaton 1191 Series RAL 7035 Sheet Steel Cover 65mm W, 235mm L for Use with Enclosure
- Eaton 1123 Series RAL 7035 Sheet Steel Cover 65mm W Service
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 855mm W, 20mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 355mm W, 20mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 1.355m W, 20mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 1.105m W, 20mm L for Use with Enclosure
- Eaton 1123 Series RAL 7035 Sheet Steel Cover 65mm W Service
