Eaton XAS Series RAL 7035 Metal Front Plate, 350mm H, 250mm W, 10mm L
- RS Stock No.:
- 125-133
- Mfr. Part No.:
- 177090 XAS16-W
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
MYR86.39
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR86.39 |
5 - 9 | MYR84.68 |
10 + | MYR82.10 |
**price indicative
- RS Stock No.:
- 125-133
- Mfr. Part No.:
- 177090 XAS16-W
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Product Type | Front Plate | |
Series | XAS | |
Width | 250mm | |
Height | 350mm | |
Length | 10mm | |
RAL Code | RAL 7035 | |
Material | Metal | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Product Type Front Plate | ||
Series XAS | ||
Width 250mm | ||
Height 350mm | ||
Length 10mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
Related links
- Eaton XAS Series RAL 7035 Metal Front Plate 250mm W, 10mm L
- Eaton XAS Series RAL 7035 Metal Front Plate 394.5mm W, 10mm L
- Eaton XAS Series RAL 7035 Metal Front Plate 394.5mm W, 10mm L for...
- Eaton XAS Series RAL 7035 Steel Front Plate 207mm W, 482mm L
- 1946 Series RAL 7035 Plastic Cover 250mm W, 30mm L for Use with...
- ABB GEMINI Series RAL 7035 Steel Blank Panel 250mm W for Use with Enclosure
- 1946 Series RAL 7035 Plastic Cover 250mm W, 55mm L for Use with U-CI43…
- 1946 Series RAL 7035 Plastic Cover 250mm W, 70mm L for Use with...