Siemens 8PQ2197 Series Sheet Steel Cover Frame, 1975mm H, 1.1m W, 25mm D For Use With Rack Cladding
- RS Stock No.:
- 621-579
- Mfr. Part No.:
- 8PQ2197-0BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,495.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,495.67 |
*price indicative
- RS Stock No.:
- 621-579
- Mfr. Part No.:
- 8PQ2197-0BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ2197 | |
| Width | 1.1m | |
| Height | 1975mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| For Use With | Rack Cladding | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ2197 | ||
Width 1.1m | ||
Height 1975mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
For Use With Rack Cladding | ||
- COO (Country of Origin):
- DE
The Siemens Advanced rack cladding solution designed for optimal performance and durability in various environments. Crafted with sheet steel and finished in a sophisticated light grey, it provides exceptional protection and aesthetic appeal for electrical installations. Engineered for frame panelling with an IP30 protection class, this product is specifically tailored for internal use, ensuring safety and reliability. Its compact dimensions make it ideal for tight spaces, while the robust mechanical design allows for straightforward installation in the field. With a focus on quality and dependability, this rack cladding stands as a testament to siemens commitment to excellence.
IP30 protection class ensures a durable and safe option for internal installations
Constructed from high quality sheet steel for enhanced strength and longevity
Light grey finish offers a modern look that complements various professional settings
Designed for easy installation in tight spaces perfect for a range of applications
Weighs 5380 grams providing a sturdy feel without excessive bulk
Ideal for use in frame panelling which ensuring seamless integration with existing setups
Complies with general product approval standards for added assurance
Environmentally conscious design suitable for a range of industrial environments
Provides robust protection and enhances safety for electrical components housed within
Constructed from high quality sheet steel for enhanced strength and longevity
Light grey finish offers a modern look that complements various professional settings
Designed for easy installation in tight spaces perfect for a range of applications
Weighs 5380 grams providing a sturdy feel without excessive bulk
Ideal for use in frame panelling which ensuring seamless integration with existing setups
Complies with general product approval standards for added assurance
Environmentally conscious design suitable for a range of industrial environments
Provides robust protection and enhances safety for electrical components housed within
Related links
- Siemens 8PQ2197 Series Sheet Steel Cover Frame 800mm W, 25mm D For Use With Rack Cladding
- Siemens 8PQ2197 Series Sheet Steel Cover Frame 600mm W, 25mm D For Use With Rack Cladding
- Siemens 8PQ2197 Series Sheet Steel Cover 400mm W, 25mm L for Use with SIVACON S4
- Siemens 8PQ2197 Series Sheet Steel Cover 200mm W, 25mm L for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
