Schneider Electric NSYSC Series Enclosure Canopy, 1.8m W, 85 x 1800mm H For Use With Spacial SF
- RS Stock No.:
- 236-2953
- Mfr. Part No.:
- NSYSC1850
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 236-2953
- Mfr. Part No.:
- NSYSC1850
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | NSYSC | |
| Width | 1.8m | |
| Height | 85 x 1800mm | |
| For Use With | Spacial SF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series NSYSC | ||
Width 1.8m | ||
Height 85 x 1800mm | ||
For Use With Spacial SF | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF/SM canopy made from galvanised steel which has height of 1800 mm and width of 500 mm. It is grey in colour and has surface finish from epoxy polyester powder.
Mounting location on top of enclosure
Green premium product
Toxic heavy metal free
Mercury free
Green premium product
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric NSYSC Series Enclosure Canopy 85 x 1800mm H For Use With Spacial SF
- Schneider Electric NSYSC Series Grey Galvanised Steel Enclosure Accessory 607 x 600 x 85mm
- Schneider Electric NSYS Series Enclosure Canopy 85mm H For Use With Spacial SF
- Schneider Electric PanelSeT Accessoires Series Enclosure Canopies 85mm H, 600mm L For Use With Spacial SM/SF
- Schneider Electric PanelSeT Accessoires Series Enclosure Canopies 85mm H, 800mm L For Use With Spacial SM/SF
- Schneider Electric PanelSeT Accessoires Series Enclosure Canopies 85mm H For Use With Sprcial SF
- Schneider Electric PanelSeT Accessoires Series Enclosure Canopies 85mm H, 1.6m L For Use With Spacial SF
- Schneider Electric PanelSeT Accessoires Series Enclosure Canopies 85mm H, 1m L For Use With Spacial SF

