Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies, 1.008m W, 42mm H, 322mm D, 1008mm L For Use With

N

Subtotal (1 unit)*

MYR4,870.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,870.67

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-344
Mfr. Part No.:
NSYSCMX10030
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

NSY

Width

1.008m

Height

42mm

Depth

322mm

Length

1008mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Panelset Sm, Scotch Brite Finish

COO (Country of Origin):
ES
The Schneider Electric Stainless steel canopy is designed for PanelSeT SM and SMX enclosures, offering robust protection with a corrosion-resistant 304L stainless steel build. It features a Scotch-Brite brushed finish for a sleek, durable surface ideal for multi-purpose industrial use. The canopy mounts on top of the enclosure using four M6 screws that align with existing eyebolt holes for easy installation.

Enhances protection of enclosures against dust and overhead contaminants
Low profile design
RoHS compliant

Related links