Recently searched

    ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65, 458 x 456 x 356mm

    Subtotal (1 unit)**

    MYR274.31

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR274.31

    **price indicative

    RS Stock No.:
    286-4927
    Mfr. Part No.:
    1SLM006500A1952
    Manufacturer:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Type

    Base Plate

    Length

    458mm

    For Use With

    MISTRAL65

    Width

    456mm

    Material

    Steel

    Dimensions

    458 x 456 x 356mm

    Series

    1SLM0065

    Related links