Fibox TRH Series Galvanised Steel Mounting Rail for Use with Enclosures 226 mm x 226 mm x 35mm
- RS Stock No.:
- 284-8171
- Distrelec Article No.:
- 300-39-249
- Mfr. Part No.:
- TRH 24 DIN-35 rail
- Manufacturer:
- Fibox
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-8171
- Distrelec Article No.:
- 300-39-249
- Mfr. Part No.:
- TRH 24 DIN-35 rail
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Mounting Rail | |
| Product Type | Enclosure Accessory | |
| Length | 226mm | |
| For Use With | Enclosures | |
| Width | 35mm | |
| Material | Galvanised Steel | |
| Height | 226mm | |
| Series | TRH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Mounting Rail | ||
Product Type Enclosure Accessory | ||
Length 226mm | ||
For Use With Enclosures | ||
Width 35mm | ||
Material Galvanised Steel | ||
Height 226mm | ||
Series TRH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Fibox DIN mounting rail for enclosures.
It is non insulated
Related links
- Fibox PRH Series Galvanised Steel DIN Rail for Use with Enclosures 238 mm x 238 mm x 35mm
- Fibox EKV Series Galvanised Steel DIN Rail for Use with Enclosures 515 mm x 515 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 340 mm x 340 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures x 580 mm x 35mm
- Fibox EKIV Series Polycarbonate, ABS DIN Rail for Use with Enclosures 266 mm x 266 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 310 mm x 310 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures x 383 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 260 mm x 260 mm x 35mm
