Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 87 x 125 x 21.75mm
- RS Stock No.:
- 284-6188
- Mfr. Part No.:
- 2203350
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)**
MYR1,691.00
Temporarily out of stock - back order for despatch 18/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
20 + | MYR84.55 | MYR1,691.00 |
**price indicative
- RS Stock No.:
- 284-6188
- Mfr. Part No.:
- 2203350
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Rack Shelf | |
Length | 87mm | |
For Use With | Enclosure | |
Width | 125mm | |
Material | PC | |
Dimensions | 87 x 125 x 21.75mm | |
Series | UCS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Rack Shelf | ||
Length 87mm | ||
For Use With Enclosure | ||
Width 125mm | ||
Material PC | ||
Dimensions 87 x 125 x 21.75mm | ||
Series UCS | ||
Related links
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 87 x 125 x 21.75mm
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 125 x 145 x 21.75mm
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 237 x 195 x 21.75mm
- Phoenix Contact UCS Series PC Rack Shelf for Use with Enclosure, 145 x 195 x 21.75mm
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 125 x 87 mm and 145 x 125 mm in size,
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 125 x 87 mm and 145 x 125 mm in
- Phoenix Contact UCS Series PC Mounting Set for Use with Enclosure, 204 x 59.4 x 2mm
- Phoenix Contact UCS Series PC Mounting Set for Use with Enclosure, 16.1 x 16.1 x 25mm