Phoenix Contact DCS Series Aluminium Mounting Frame Fastening Set for Use with Enclosure, 13 x 146.3 x 6mm
- RS Stock No.:
- 284-1117
- Mfr. Part No.:
- 2203829
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR123.31
Units | Per Unit |
1 + | MYR123.31 |
- RS Stock No.:
- 284-1117
- Mfr. Part No.:
- 2203829
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact mounting set includes plates and screws. It features Integrated TFT display and membrane keypads.
Housing material aluminium
Display housing for portable and stationary operating panels
Display housing for portable and stationary operating panels
Specifications
Attribute | Value |
---|---|
Type | Mounting Frame Fastening Set |
Length | 13mm |
For Use With | Enclosure |
Width | 146.3mm |
Material | Aluminium |
Dimensions | 13 x 146.3 x 6mm |
Series | DCS |