- RS Stock No.:
- 284-1110
- Mfr. Part No.:
- 2203748
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR39.81
Units | Per Unit |
1 + | MYR39.81 |
- RS Stock No.:
- 284-1110
- Mfr. Part No.:
- 2203748
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Adhesive facilitate easy integration of LCD displays and membrane keypads. Featuring an ergonomic straight or staggered housing design, it ensures user comfort. The modular design expedites fast mounting, streamlining the installation process.
Suitable for handheld devices
Transfer adhesive for display window
Transfer adhesive for display window
Specifications
Attribute | Value |
---|---|
Type | Adhesive Base |
Length | 86.6mm |
For Use With | Display Window |
Width | 93.6mm |
Dimensions | 86.6 x 93.6 x 0.2mm |
Series | HCS-T |