Hammond HWCHAS Series Aluminium Chassis for Use with General Purpose Enclosure, 330 x 254 x 76mm
- RS Stock No.:
- 277-6498
- Mfr. Part No.:
- HWCHAS1310AL
- Manufacturer:
- Hammond
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR728.50
Units | Per Unit |
---|---|
1 + | MYR728.50 |
- RS Stock No.:
- 277-6498
- Mfr. Part No.:
- HWCHAS1310AL
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond Real Walnut Chassis with Aluminium Top is a heavy duty construction walnut chassis. It is designed to handle heavy components.
RoHS compliant
Easy modification
Easy modification
Specifications
Attribute | Value |
---|---|
Type | Chassis |
Length | 330mm |
For Use With | General Purpose Enclosure |
Width | 254mm |
Material | Aluminium |
Dimensions | 330 x 254 x 76mm |
Series | HWCHAS |