Schneider Electric Aluminium, Anodized, 430 x 116mm
- RS Stock No.:
- 276-9227
- Mfr. Part No.:
- ISM20212
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR990.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR990.60 |
*price indicative
- RS Stock No.:
- 276-9227
- Mfr. Part No.:
- ISM20212
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 116mm | |
| Material | Aluminium, Anodized | |
| Dimensions | 430 x 116mm | |
| Height | 430mm | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 116mm | ||
Material Aluminium, Anodized | ||
Dimensions 430 x 116mm | ||
Height 430mm | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Schneider Electric OptiLine 45 Post with two sided terminal and anodized surface finish is for small commercial and residential business market.
RoHS complaint
Mercury free
Mercury free
Related links
- Schneider Electric Aluminium 3500 x 90 x 116mm
- Schneider Electric Aluminium 700 x 116mm
- Schneider Electric Aluminium 3900 x 90 x 116mm
- Schneider Electric Aluminium 2150 x 90 x 116mm
- Schneider Electric Grey PC Grille, 268 x 248 x 116mm
- Schneider Electric NSYD Series Light Grey Steel General Purpose Enclosure IK07 307 x 257 x 116mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 39 x 77 x 116mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 38 x 77 x 116mm

