Schneider Electric PrismaSeT Series Plastic Transparent Door for Use with Enclosure, 302 x 300 x 20mm

Subtotal (1 unit)*

MYR228.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.56

*price indicative

MY - SEBundle - PDP
RS Stock No.:
276-1665
Mfr. Part No.:
LVSXDS113
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Transparent Door

Length

302mm

For Use With

Enclosure

Width

300mm

Material

Plastic

Dimensions

302 x 300 x 20mm

Series

PrismaSeT

RoHS Status: Exempt

COO (Country of Origin):
BG
The Schneider Electric Transparent Smoked Door is a contemporary and practical component designed for enclosures configured with 1 horizontal row of 13 modules. Available for both flush and surface mounting, this transparent smoked door is ideal for residential and small building applications, providing a modern aesthetic. The door, with transparent material, offers visibility into the enclosure, and it can be conveniently opened from either the right or left side. Featuring 13 modules at 18 mm each and 9 mm pitches, it is suitable for various electrical configurations. Constructed from durable techno plastic.

Halogen free
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP40 and IK09 degree of protection

Related links