Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure, 426 x 300 x 20mm
- RS Stock No.:
- 276-1653
- Mfr. Part No.:
- LVSXDP118
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR192.25
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR192.25 |
**price indicative
- RS Stock No.:
- 276-1653
- Mfr. Part No.:
- LVSXDP118
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Type | Door | |
Length | 426mm | |
For Use With | Enclosure | |
Width | 300mm | |
Material | Steel | |
Dimensions | 426 x 300 x 20mm | |
Series | PrismaSeT XS | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Type Door | ||
Length 426mm | ||
For Use With Enclosure | ||
Width 300mm | ||
Material Steel | ||
Dimensions 426 x 300 x 20mm | ||
Series PrismaSeT XS | ||
Related links
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure, 426 x 450 x 20mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure, 302 x 300 x 20mm
- Schneider Electric PrismaSeT Series Plastic Transparent Door for Use with Enclosure, 426 x 300 x 20mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure, 750 x 426 x 20mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure, 600 x 426 x 20mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure, 302 x 600 x 20mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure, 900 x 550 x 20mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure, 750 x 302 x 20mm