- RS Stock No.:
- 258-7694
- Mfr. Part No.:
- A16SPK14C
- Manufacturer:
- nVent – Schroff
Discontinued product
- RS Stock No.:
- 258-7694
- Mfr. Part No.:
- A16SPK14C
- Manufacturer:
- nVent – Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
GRP Corrosive Environment Wallbox, A-48
IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Approvals
UL, CSA, VDE
Supplied with
Wall mounting bracket, Fixing Kit
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Type | Mounting Plate |
Length | 401mm |
For Use With | 420 x 370 mm Case |
Width | 2mm |
Material | Aluminium |
Dimensions | 401 x 2 x 349mm |
Height | 349mm |