Hammond Silicone Gasket for Use with Enclosure
- RS Stock No.:
- 253-9517
- Mfr. Part No.:
- 1550Z115GASKET
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 24/08/2024, delivery within 4 working days from despatch date
Price Each
MYR36.27
Units | Per Unit |
---|---|
1 + | MYR36.27 |
- RS Stock No.:
- 253-9517
- Mfr. Part No.:
- 1550Z115GASKET
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond Replacement gasket for 1550Z115 is made of silicone. The length the gasket is 148 mm and width is 108 mm.
Replacement gasket for 1550Z115
Made of silicone
Made of silicone
Specifications
Attribute | Value |
---|---|
Type | Gasket |
Length | 148mm |
For Use With | Enclosure |
Width | 108mm |
Material | Silicone |