Hammond Silicone Gasket for Use with Enclosure
- RS Stock No.:
- 253-9510
- Mfr. Part No.:
- 1550Z102GASKET
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 21/08/2024, delivery within 4 working days from despatch date
Price Each
MYR13.76
Units | Per Unit |
---|---|
1 + | MYR13.76 |
- RS Stock No.:
- 253-9510
- Mfr. Part No.:
- 1550Z102GASKET
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond Replacement gasket for 1550Z102 is made of silicone. The length the gasket is 90 mm and width is 36 mm.
Replacement gasket for 1550Z102
Made of silicone
Made of silicone
Specifications
Attribute | Value |
---|---|
Type | Gasket |
Length | 90mm |
For Use With | Enclosure |
Width | 36mm |
Material | Silicone |