Hammond Silicone Gasket for Use with Enclosure
- RS Stock No.:
- 253-9502
- Mfr. Part No.:
- 1550NSGASKET
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 21/08/2024, delivery within 4 working days from despatch date
Price Each
MYR226.75
Units | Per Unit |
---|---|
1 + | MYR226.75 |
- RS Stock No.:
- 253-9502
- Mfr. Part No.:
- 1550NSGASKET
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Hammond Gasket for 1550WN enclosure made of silicone. The product length is 250 mm and width is 250 mm.
For 1550WN enclosure
Made of silicone
Made of silicone
Specifications
Attribute | Value |
---|---|
Type | Gasket |
Length | 250mm |
For Use With | Enclosure |
Width | 250mm |
Material | Silicone |