Hammond Silicone Gasket for Use with Enclosure
- RS Stock No.:
- 253-9500
- Mfr. Part No.:
- 1550MSGASKET
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 24/08/2024, delivery within 4 working days from despatch date
Price Each
MYR67.59
Units | Per Unit |
---|---|
1 + | MYR67.59 |
- RS Stock No.:
- 253-9500
- Mfr. Part No.:
- 1550MSGASKET
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Hammond Gasket for 1550WM enclosure made of silicone. The product length is 120 mm and width is 100 mm.
For 1550WM enclosure
Made of silicon
Made of silicon
Specifications
Attribute | Value |
---|---|
Type | Gasket |
Length | 120mm |
For Use With | Enclosure |
Width | 100mm |
Material | Silicone |