Takachi Electric Industrial Standoff for Use with LC, LCE, LCS, LCT Series, PF, PFE Series, PFF Series, TW, TWF Series,
- RS Stock No.:
- 252-2540
- Mfr. Part No.:
- TPS-M2.3-8
- Manufacturer:
- Takachi Electric Industrial
1 / 1
Subtotal (1 bag of 4 units)**
MYR6.63
Temporarily out of stock - back order for despatch 06/06/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR6.63 | MYR1.658 |
**price indicative
- RS Stock No.:
- 252-2540
- Mfr. Part No.:
- TPS-M2.3-8
- Manufacturer:
- Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Takachi Electric Industrial | |
Type | Standoff | |
Length | 8mm | |
For Use With | LC, LCE, LCS, LCT Series, PF, PFE Series, PFF Series, TW, TWF Series, TWN, WH Series, WP Series | |
Width | 5mm | |
Select all | ||
---|---|---|
Brand Takachi Electric Industrial | ||
Type Standoff | ||
Length 8mm | ||
For Use With LC, LCE, LCS, LCT Series, PF, PFE Series, PFF Series, TW, TWF Series, TWN, WH Series, WP Series | ||
Width 5mm | ||
Related links
- Takachi Electric Industrial Standoff for Use with LC LCS PF PFF...
- Takachi Electric Industrial Standoff for Use with TW TWN, TWS
- Takachi Electric Industrial Standoff for Use with PF WP Series
- Takachi Electric Industrial PFF Series Enclosure
- Takachi Electric Industrial TWF Series White ABS Enclosure 127 x...
- Takachi Electric Industrial TWF Series White ABS Enclosure 70.4 x...
- Takachi Electric Industrial TWF Series White Flame Resistant ABS...
- Takachi Electric Industrial TWF Series Grey ABS Enclosure Flanged...