- RS Stock No.:
- 252-2491
- Mfr. Part No.:
- AST4-20B-P
- Manufacturer:
- Takachi Electric Industrial
Price 1 Bag of 50
MYR130.38
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 6 working days from despatch date
Bag(s) | Per Bag | Per Unit* |
---|---|---|
1 + | MYR130.38 | MYR2.608 |
*price indicative
- RS Stock No.:
- 252-2491
- Mfr. Part No.:
- AST4-20B-P
- Manufacturer:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Takachis AST series of insert nut adhesive standoff having a double-sided adhesive tape that allows the standoff to be mounted quickly and easily.
Convenient for installing PCBs into enclosures without the need for customization
weight is 3.2 g
weight is 3.2 g
Specifications
Attribute | Value |
---|---|
Type | Standoff |
Length | 20mm |
Width | 25mm |
Material | Nylon 66 |