Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
Enclosure Accessories
ABB Copper for Use with TriLine
RS Stock No.:
236-6952
Mfr. Part No.:
2CPX044229R9999
Manufacturer:
ABB
View this category
Stock check temporarily unavailable - call for stock availability
Add to Basket
Box(es)
Add to basket
Add to a parts list
Price 1 Box of 1
MYR53.45
Box(es)
Per Box
1 +
MYR53.45
RS Stock No.:
236-6952
Mfr. Part No.:
2CPX044229R9999
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CPX044229R9999
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The ABB connecting bracket for cable lugs. Used for 2 x 10 mm copper parallel bus bars.
Made of copper
Attribute
Value
Length
40mm
For Use With
TriLine
Width
30mm
Material
Copper