Schneider Electric Spacial Series Galvanised Steel Mounting Plate, 2mm H, 550mm W, 450mm L for Use with Spacial CRN,
- RS Stock No.:
- 186-4681
- Mfr. Part No.:
- NSYMM65
- Manufacturer:
- Schneider Electric
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR228.40
You pay
MYR148.46
Units | Per Unit |
1 + | MYR148.46 |
- RS Stock No.:
- 186-4681
- Mfr. Part No.:
- NSYMM65
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
IP66 Spacial CRN Enclosures
The range of Spacial CRN enclosures from Schneider Electric have a steel monobloc construction with a punched steel door. The sides are made from a single folded section and the back is welded with a double profile to form a protected sealed area. The Spacial CRN enclosures are painted externally and internally with a textured light grey RAL 7035 epoxy-polyester resin.
Features & Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
• Easily reversible door, fixed with metal hinges allowing the door to open to 120°
• 4 wall fixing drill holes sealed with plastic plugs to ensure the degree of protection
• Welded earth studs on door and body
• External mechanical impact resistance of IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
• Easily reversible door, fixed with metal hinges allowing the door to open to 120°
• 4 wall fixing drill holes sealed with plastic plugs to ensure the degree of protection
• Welded earth studs on door and body
Applications
- Plain, Silk-screen, micro-perforated, Telequick perforated, Symmetrical, Steel cable gland plate, Insulated cable gland plate (with knockouts), Cable gland plate will receive membranes.
The Spacial CRN enclosures are designed for electrical distribution, industrial automation and industrial control.
Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.
- Industrial automation, Industrial control (plain chassis, micro-perforated chassis, perforated chassis).
- Electrical distribution (modular chassis, steel and insulated – 24 to 234 modules).
- Electronics and Industrial networks (18 inch fixed or swing frame).
Note
Wall brackets available seperately.
Not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.
Not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.
NSYMM65 Spacial Range Galvanised Steel Mounting Plate.
- Mounting plate, plain, 1.8 mm thick.
- Multi-purpose applications.
- Fixes directly on backstuds screw type M8 fixing, step slide.
- Made from galvanised steel.
- Permissible load 90 kg.
- Net weight 3.5 kg.
- Fits enclosure wall box nominal dimensions 600 mm x 500 mm.
Compatible with Wall Box Ranges.
- Spacial S3D
- Spacial CRN
- Spacial S3X
- Thalassa PLM
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | Spacial |
Width | 550mm |
Height | 2mm |
Length | 450mm |
Material | Galvanised Steel |
For Use With | Spacial CRN Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |