- RS Stock No.:
- 182-0309
- Mfr. Part No.:
- CAP-WBDMSMA1
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 15/08/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 800
MYR5,085.20
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR5,085.20 | MYR6.356 |
5 + | MYR4,932.66 | MYR6.166 |
*price indicative |
- RS Stock No.:
- 182-0309
- Mfr. Part No.:
- CAP-WBDMSMA1
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial CAP-WBBMSMA1 is a 14.6 mm long black colour circular connector dust cap for Circular Connectors. It is made up of ABS, PC material.
Width 10.47mm
Material ABS, PC
Colour Black
IP Rating IP67
Material ABS, PC
Colour Black
IP Rating IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 15mm |
For Use With | Circular Connectors |
Width | 10.47mm |
Material | ABS, PC |
Colour | Black |
IP Rating | IP67 |
Thread Size | M12 x 1 |